| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/80-3108 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/80-3108 |
M39012/80-3108
Specifications
Detailed Description
Introducing our SMA Male Connector, designed for seamless integration with .141 cable assemblies. This right-angle plug features a robust stainless steel construction, ensuring durability in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it guarantees reliable performance in high-frequency applications. RoHS compliant, this connector upholds environmental standards without compromising on quality. Ideal for RF coaxial setups, it offers a secure and efficient connection solution for various electronic systems. Upgrade your connectivity with this essential component.

