| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/80B3101 |
| Connector Type: | SMA |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/80B3101 |
M39012/80B3101
Specifications
Detailed Description
Enhance connectivity performance with our SMA Male Connector, designed for seamless integration with .085 cable setups. This high-quality connector features a right-angle orientation, ideal for space-constrained applications. Constructed with durable stainless steel, it ensures reliability in demanding environments. With an impedance of 50 Ω and an operating frequency of 18 GHz, it guarantees optimal signal transmission. Perfect for RF coaxial setups, this plug connector is a must-have for professionals in the field. Elevate your connectivity solutions with this essential component.

