| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/82B3001 |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/82B3001 |
M39012/82B3001
Specifications
Detailed Description
Upgrade your RF connectivity with our SMA Female Flange Mount Connector. Designed for seamless integration, this connector features a 4-hole flange mount, perfect for .085 cable applications. With a jack gender and straight orientation, it ensures a secure and efficient connection. Operating at an impressive frequency of 18 GHz, it is ideal for high-speed data transmission. Crafted from durable stainless steel, it guarantees longevity and reliability. RoHS compliant, it meets strict environmental standards, making it a sustainable choice for your projects. Trust in the quality and performance of this connector for all your RF coaxial needs.

