| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/83-3007 |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/83-3007 |
M39012/83-3007
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Female Bulkhead Connector designed for seamless integration with .085 cable assemblies. Featuring a durable stainless steel construction, this connector ensures reliable performance in high-frequency applications up to 18 GHz. With a straight orientation and jack gender, it offers easy and secure cable mounting for efficient signal transmission. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Elevate your RF setups with this essential component.

