M3933/14-01N

Heilind Number:ASVM3933/14-01N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-01N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-01N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/14-01N

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. Offering a 3dB attenuation at 18 GHz, this precision-engineered component ensures optimal performance while maintaining a power rating of 2W. With a 50 Ω impedance and Nonscreened construction, it guarantees reliable signal transmission in RF coaxial setups. Ideal for use in a range of industries, from telecommunications to aerospace, this attenuator is a must-have for professionals seeking top-tier connectivity solutions.