M3933/14-01S

Heilind Number:ASVM3933/14-01S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-01S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-01S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/14-01S

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. Operating at an impressive 18 GHz, this 50 Ω impedance attenuator ensures optimal performance, offering a 3 dB attenuation level. With a power rating of 2 W, it guarantees reliable signal transmission in demanding environments. Screened for enhanced durability, it's the perfect choice for maintaining signal integrity in RF coaxial setups. Upgrade your connectivity with this essential component.