M3933/14-02N

Heilind Number:ASVM3933/14-02N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-02N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-02N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/14-02N

Detailed Description

Enhance your RF signal management with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments. With an impressive operating frequency of 18 GHz and an attenuation of 6 dB, this component ensures optimal signal integrity and performance. Its durable construction and 50 Ω impedance make it suitable for a wide range of applications, while a power rating of 2 W guarantees reliable operation. Upgrade your setup with this essential connector, perfect for professionals in the field of RF technology.