M3933/14-02S

Heilind Number:ASVM3933/14-02S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-02S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-02S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/14-02S

Detailed Description

Enhance signal control with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments. With a 50 Ω impedance and operating frequency of up to 18 GHz, this attenuator effectively reduces signal strength by 6 dB while maintaining a power rating of 2 W. Ideal for RF coaxial applications, it ensures reliable performance and minimal signal loss. The screened design offers enhanced protection, making it suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.