M3933/14-03N

Heilind Number:ASVM3933/14-03N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-03N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-03N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/14-03N

Detailed Description

Enhance signal quality and reduce interference with our SMA Male to Female Attenuator, an essential component for RF coaxial connectivity. Operating seamlessly at frequencies up to 18 GHz, this high-performance attenuator features a 10 dB attenuation level, ensuring precise signal control in demanding environments. With a power rating of 2 W and impedance of 50 Ω, it guarantees reliable performance in various applications. Crafted with quality materials and meticulous engineering, this connector complies with industry standards for durability and efficiency. Upgrade your RF setup with this indispensable accessory, meticulously designed for seamless integration and optimal performance.