M3933/14-03S

Heilind Number:ASVM3933/14-03S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-03S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-03S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/14-03S

Detailed Description

Enhance signal integrity and reduce interference with our SMA Male to Female Attenuator. This high-performance connector, with a 50 Ω impedance and 10 dB attenuation, is optimized for frequencies up to 18 GHz. Screened for enhanced reliability, it can handle power ratings of up to 2 W, making it ideal for demanding RF applications. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a crucial component for ensuring seamless signal transmission. Trust in its quality and performance to meet your connectivity needs with precision. Elevate your RF setups with this essential component.