M3933/14-04N

Heilind Number:ASVM3933/14-04N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-04N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-04N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/14-04N

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications. This 50 Ω impedance attenuator operates at an impressive 18 GHz, offering reliable performance in demanding environments. With a 20 dB attenuation and a power rating of 2 W, it efficiently minimizes signal strength without sacrificing quality. Perfect for RF Coaxial Connectors and Accessories, this Nonscreened connector is a must-have for professionals seeking optimal connectivity solutions. Trust in its precision engineering to deliver consistent results, ensuring seamless data transmission in any setup. Elevate your connectivity game with this essential component.