M3933/14-04S

Heilind Number:ASVM3933/14-04S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-04S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-04S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/14-04S

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Male to Female Attenuator. Designed for seamless connectivity at 12.4 GHz, this screened attenuator ensures reliable performance in RF systems. With a 20 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising quality. The SMA connectors feature a 50 Ω impedance, perfect for maintaining signal integrity. Whether you're in the field of telecommunications, aerospace, or test and measurement, this attenuator is a vital component for precision signal control. Trust in its quality construction for seamless integration into your RF setup.