M3933/14-05N

Heilind Number:ASVM3933/14-05N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-05N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-05N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVM3933/14-05N

Detailed Description

Enhance signal quality and reduce interference with our SMA Male to Female Attenuator. Designed for seamless connectivity in RF applications, this 50 Ω impedance attenuator boasts a durable construction and high performance. Operating efficiently at 18 GHz, it delivers a significant 15 dB attenuation while supporting a power rating of 2 W. Whether you're in need of precision attenuation in testing or signal control in communication systems, this SMA attenuator is the perfect solution. Upgrade your setup with this essential component for optimal signal transmission.