M3933/14-05S

Heilind Number:ASVM3933/14-05S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-05S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-05S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:15 dB
Power Rating:2 W
SKU:ASVM3933/14-05S

Detailed Description

Enhance signal integrity and reduce interference with our SMA Male to Female Attenuator. Designed for high-performance applications, this screened connector features a 50 Ω impedance and operates seamlessly at frequencies up to 18 GHz. With a 15 dB attenuation, it effectively controls signal strength while maintaining a power rating of 2 W. Ideal for RF coaxial setups, this attenuator ensures reliable connectivity and optimal performance in demanding environments. Upgrade your system with this essential component for seamless signal transmission.