M3933/14-06N

Heilind Number:ASVM3933/14-06N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-06N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-06N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/14-06N

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. This 50 Ω impedance attenuator operates at an impressive 18 GHz, offering reliable performance in demanding environments. With a 1 dB attenuation and a power rating of 2 W, it ensures precise signal control while minimizing interference. Ideal for RF Coaxial Connectors, it's a crucial component for maintaining optimal communication systems efficiency. Upgrade your setup with this essential connector and experience enhanced connectivity like never before.