M3933/14-06S

Heilind Number:ASVM3933/14-06S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-06S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-06S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/14-06S

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments. Operating at a frequency of up to 18 GHz, this 50 Ω impedance attenuator offers a precise 1 dB reduction, ensuring optimal performance. With a power rating of 2 W, it guarantees reliable signal transmission while safeguarding against excess power levels. The screened design provides enhanced protection and durability, making it ideal for demanding RF applications. Upgrade your connectivity solutions with this essential RF coaxial component.