M3933/14-07N

Heilind Number:ASVM3933/14-07N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-07N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-07N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/14-07N

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency environments. Operating at 18 GHz with an impedance of 50 Ω, this attenuator offers reliable performance for RF coaxial applications. With a 2 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising integrity. Whether for testing or signal conditioning, this connector is a versatile solution for maintaining optimal signal transmission in critical systems. Explore our range of RF Coaxial Connectors & Accessories for more high-quality connectivity solutions.