| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/14-07S |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 2 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/14-07S |
M3933/14-07S
| Heilind Number: | ASVM3933/14-07S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/14-07S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. Operating at 18 GHz with a 50 Ω impedance, this screened attenuator ensures reliable performance at every use. With a 2 dB attenuation and a power rating of 2 W, it offers precise signal control while minimizing interference. Perfect for professional setups, this attenuator is a must-have for maintaining signal quality in RF coaxial connections.

