M3933/14-08N

Heilind Number:ASVM3933/14-08N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-08N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-08N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/14-08N

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed to seamlessly reduce power levels while maintaining a 50 Ω impedance. Operating efficiently up to 18 GHz, this attenuator ensures reliable performance in high-frequency applications. With a 20 dB attenuation and a power rating of 2 W, it offers precise control over signal strength. Engineered for durability, this attenuator is RoHS compliant, guaranteeing environmentally-friendly usage. Upgrade your RF coaxial connections with this essential component for optimal signal transmission.