M3933/14-08S

Heilind Number:ASVM3933/14-08S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-08S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-08S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/14-08S

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications. With a 12.4 GHz operating frequency and 50 Ω impedance, this screened attenuator offers reliable performance in RF coaxial setups. Featuring a 20 dB attenuation and a 2 W power rating, it ensures precise signal control while minimizing interference. Ideal for use in various industries, this connector type guarantees seamless connectivity and optimal signal transmission. Upgrade your RF coaxial system with this essential component for enhanced performance and reliability.