M3933/14-09N

Heilind Number:ASVM3933/14-09N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-09N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-09N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/14-09N

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless integration in RF coaxial systems. Operating at an impressive frequency of 18 GHz, this attenuator offers 5 dB of attenuation, ensuring optimal performance in high-frequency applications. With a durable construction and a power rating of 2 W, it provides reliable signal control while maintaining a 50 Ω impedance. Perfect for use in a variety of industries, this attenuator is a versatile solution for managing signal strength in RF systems. Elevate your connectivity with this essential component.