M3933/14-09S

Heilind Number:ASVM3933/14-09S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-09S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-09S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/14-09S

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. This screened attenuator boasts a robust 50Ω impedance and can effectively operate at up to 18 GHz. With 5 dB of attenuation and a power rating of 2 W, it offers reliable performance while minimizing signal interference. Perfect for professionals in the field of RF Coaxial Connectors, this product ensures optimal signal transmission and is a valuable addition to any toolkit.