M3933/14-10N

Heilind Number:ASVM3933/14-10N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-10N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-10N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVM3933/14-10N

Detailed Description

Enhance the efficiency of your RF signal transmissions with our SMA Male to Female Attenuator. Designed for seamless connectivity in high-frequency applications up to 18 GHz, this 50 Ω impedance attenuator ensures optimal signal integrity. Featuring a 7 dB attenuation level and a robust 2 W power rating, it provides reliable performance in demanding environments. Perfect for use in a variety of industries, including telecommunications, aerospace, and defense, this attenuator is a vital component for maintaining signal quality in your RF systems. Upgrade your connections with this essential RF coaxial accessory.