M3933/14-10S

Heilind Number:ASVM3933/14-10S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-10S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-10S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVM3933/14-10S

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. With an operating frequency of up to 18 GHz and impedance of 50 Ω, this attenuator ensures optimal performance in RF systems. Featuring a reliable attenuation of 7 dB and a power rating of 2 W, it effectively reduces signal strength without compromising quality. The screened design minimizes interference, making it ideal for precision applications. Trust in this attenuator for seamless signal control and transmission in your RF setups.