M3933/14-11N

Heilind Number:ASVM3933/14-11N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-11N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-11N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVM3933/14-11N

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. With an operating frequency of up to 18 GHz and an impedance of 50 Ω, this attenuator ensures reliable signal transmission. Offering an attenuation of 8 dB and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Ideal for use in RF coaxial setups, this connector guarantees optimal performance in demanding environments. Upgrade your connectivity solutions with this essential component.