M3933/14-12N

Heilind Number:ASVM3933/14-12N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-12N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-12N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVM3933/14-12N

Detailed Description

Enhance signal control with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. Operating at an impressive 18 GHz frequency, this connector boasts a 50 Ω impedance, ensuring reliable performance. With 9 dB of attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Perfect for RF Coaxial Connections, this attenuator is a must-have for optimizing signal transmission in various professional settings.