M3933/14-18N

Heilind Number:ASVM3933/14-18N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-18N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-18N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:16 dB
Power Rating:2 W
SKU:ASVM3933/14-18N

Detailed Description

Enhance your RF signal attenuation capabilities with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications. With an operating frequency of up to 18 GHz and a precise 16 dB attenuation, this connector ensures optimal signal integrity and performance. Engineered for power ratings of up to 2 W, it offers reliable and efficient signal management in demanding environments. The 50 Ω impedance and SMA connector type guarantee compatibility and versatility in various setups. Elevate your RF coaxial connections with this essential component, ideal for professionals in the telecommunications, aerospace, and military industries.