M3933/14-19N

Heilind Number:ASVM3933/14-19N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-19N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-19N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVM3933/14-19N

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, perfect for reducing noise and interference in high-frequency applications. Operating at 18 GHz with an impedance of 50 Ω, this attenuator offers 14 dB of precision attenuation, ensuring optimal performance. With a power rating of 2 W, it can handle demanding tasks with ease. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a reliable solution for maintaining signal integrity. Upgrade your connectivity with this essential RF coaxial accessory.