M3933/14-19S

Heilind Number:ASVM3933/14-19S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-19S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-19S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVM3933/14-19S

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. Operating at an impressive 18 GHz with 50 Ω impedance, this attenuator offers reliable performance with a 14 dB reduction in signal strength. Featuring a screened design for enhanced durability, it is suitable for demanding RF environments. With a power rating of 2 W, it ensures efficient power handling. Ideal for use in various industries, including telecommunications and aerospace, this attenuator is a crucial component for maintaining signal quality in your RF systems. Trust in its precision engineering to deliver consistent and high-performance results.