M3933/14-20N

Heilind Number:ASVM3933/14-20N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-20N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-20N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/14-20N

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. Engineered for 50 Ω impedance systems, this attenuator offers a reliable solution for reducing signal strength by 13 dB, ensuring optimal transmission quality. With a power rating of 2 W and an operating frequency of up to 18 GHz, it is perfect for demanding RF environments. Crafted with precision and quality in mind, this attenuator is a crucial component for professionals in the field of RF coaxial technology. Elevate your connectivity with this essential accessory.