| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/14-21N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 12 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/14-21N |
M3933/14-21N
| Heilind Number: | ASVM3933/14-21N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/14-21N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal control with this SMA Male to Female Attenuator, designed for seamless integration in RF systems. Operating at high frequencies up to 18 GHz, this attenuator offers a 12 dB reduction, ensuring optimal signal strength management. With a power rating of 2W and impedance of 50 Ω, it guarantees reliable performance in demanding environments. Ideal for applications requiring precise signal attenuation, this connector is a valuable asset in RF setups.

