M3933/14-21S

Heilind Number:ASVM3933/14-21S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-21S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-21S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVM3933/14-21S

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications. Operating at 18 GHz with an impedance of 50 Ω, this attenuator ensures optimal performance, while offering a convenient 12 dB attenuation to control signal strength. With a power rating of 2 W, it guarantees reliable operation, making it ideal for demanding RF coaxial setups. The screened design provides added protection, while the SMA connectors ensure a secure fit. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a must-have for maintaining signal integrity. Elevate your connectivity solutions with this essential RF coaxial accessory.