M3933/14-23N

Heilind Number:ASVM3933/14-23N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/14-23N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 12.4 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/14-23N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1.5 dB
Power Rating:2 W
SKU:ASVM3933/14-23N

Detailed Description

Enhance signal strength and reduce interference with our SMA Male to Female Attenuator. Designed for seamless connectivity in high-frequency applications, this attenuator operates at an impressive 18 GHz with a 1.5 dB attenuation, making it ideal for precision signal control. With a power rating of 2 W and an impedance of 50 Ω, it ensures reliable performance even in demanding environments. The Nonscreened design further enhances signal integrity, while the SMA connector type offers versatile compatibility. Perfect for use in a wide range of industries, this attenuator is a must-have for optimizing RF coaxial connections.