M3933/16-01N

Heilind Number:ASVM3933/16-01N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-01N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-01N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/16-01N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance and 3 dB attenuation, this precision-engineered component ensures optimal performance in RF systems. With a power rating of 2 W and RoHS compliance, you can trust in both the reliability and environmental responsibility of this essential connector. Perfect for use in a variety of industries, from telecommunications to aerospace, it offers a secure and durable solution for attenuating signals with minimal loss. Upgrade your setup with this essential RF coaxial accessory for seamless signal transmission.