M3933/16-01S

Heilind Number:ASVM3933/16-01S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-01S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-01S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/16-01S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This 50 Ω impedance attenuator ensures precision in signal transmission, with a 3 dB attenuation to fine-tune your RF systems. Its durable construction and screened design make it ideal for demanding environments, while the 2 W power rating guarantees reliable performance. Perfect for use in RF coaxial setups, this attenuator is a crucial component for achieving optimal signal quality and control in your communications systems. Elevate your connectivity solutions with this essential accessory.