M3933/16-02N

Heilind Number:ASVM3933/16-02N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-02N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-02N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/16-02N

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, specially designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance and 6 dB attenuation, it ensures precise signal control and quality transmission. With a power rating of 2 W, this attenuator offers reliability and durability in demanding environments. Perfect for RF coaxial setups, it guarantees optimal performance in your connectivity solutions. Upgrade your system with this essential component for seamless signal attenuation and management.