M3933/16-02S

Heilind Number:ASVM3933/16-02S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-02S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-02S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/16-02S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless 50 Ω impedance matching in high-frequency applications up to 18 GHz. This screened attenuator features a reliable SMA connector interface, with a 6 dB attenuation to precisely control signal strength. With a power rating of 2 W, it ensures robust performance in demanding RF environments. Ideal for use in telecommunications, test and measurement setups, and other RF systems, this attenuator offers dependable signal attenuation with low reflection loss, making it a crucial component for signal processing and testing. Trust in its quality construction for consistent and accurate signal management in your RF setups.