| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/16-03N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 10 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/16-03N |
M3933/16-03N
| Heilind Number: | ASVM3933/16-03N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/16-03N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 10 dB attenuation and a durable construction, this connector ensures optimal performance while maintaining a power rating of 2 W. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for reducing signal strength without compromising quality, it's an essential component for RF coaxial setups.

