M3933/16-03S

Heilind Number:ASVM3933/16-03S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-03S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-03S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/16-03S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. With a 10 dB attenuation, this screened connector ensures optimal performance while effectively reducing signal strength. Crafted for durability and precision, it features a 50 Ω impedance and can handle power ratings of up to 2 W. Perfect for RF coaxial applications, this attenuator guarantees reliable signal transmission in various setups, making it an essential component for professionals in the field. Upgrade your connectivity solutions with this versatile and high-quality connector.