M3933/16-04N

Heilind Number:ASVM3933/16-04N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-04N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-04N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/16-04N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This precision-engineered component features a 50 Ω impedance and provides a reliable 20 dB attenuation, ensuring optimal performance in RF transmission. With a power rating of 2 W, it offers durable and efficient signal processing capabilities. Perfect for use in a variety of industries, including telecommunications and aerospace, this attenuator is a versatile and essential tool for maintaining signal quality in demanding environments. Trust in its quality construction and superior functionality for all your RF coaxial connection needs.