M3933/16-04S

Heilind Number:ASVM3933/16-04S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-04S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-04S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/16-04S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a durable screened construction, it ensures reliable performance in demanding environments. With a precise attenuation of 20 dB and a power rating of 2 W, this attenuator effectively reduces signal strength while maintaining impedance at 50 Ω. Ideal for use in RF coaxial setups, it guarantees optimal signal transmission and is a must-have accessory for professionals in the field. Upgrade your connectivity solutions with this essential component.