M3933/16-05N

Heilind Number:ASVM3933/16-05N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-05N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-05N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/16-05N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, perfect for reducing power levels while maintaining efficient RF transmission. Operating seamlessly at 18 GHz, it offers a reliable 1 dB attenuation within a durable 50 Ω impedance framework. This high-performance connector is designed to handle up to 2 W of power, making it an essential component for precision signal control in various RF applications. Its SMA interface ensures a secure and seamless connection, while its rugged construction guarantees long-lasting performance. Upgrade your RF setup with this essential attenuator for seamless signal management.