M3933/16-05S

Heilind Number:ASVM3933/16-05S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-05S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-05S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/16-05S

Detailed Description

Enhance signal integrity in your RF setups with our SMA Female to Male Attenuator. Designed for seamless connectivity, this high-quality component boasts a frequency range of up to 18 GHz, making it ideal for demanding applications. With a precise 1 dB attenuation and a power rating of 2 W, it ensures optimal performance while reducing signal strength as needed. The male to female configuration offers versatility for various setups, while the 50 Ω impedance guarantees reliable signal transmission. Crafted with meticulous attention to detail, this attenuator is screened for maximum efficiency, making it a must-have in any RF coaxial system. Elevate your connectivity solutions with this essential component.