M3933/16-06N

Heilind Number:ASVM3933/16-06N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-06N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-06N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/16-06N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This precision-engineered device ensures optimal impedance matching at 50 Ω, effectively reducing signal strength by 2 dB to prevent signal distortion. With a durable construction and a power rating of 2 W, it guarantees reliable performance in demanding environments. Ideal for use in RF coaxial setups, this attenuator is a must-have for maintaining signal quality in critical communication systems. Upgrade your connectivity solutions with this essential component.