M3933/16-06S

Heilind Number:ASVM3933/16-06S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-06S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-06S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/16-06S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless RF coaxial connections. Operating at an impressive 18 GHz frequency, this screened attenuator boasts a 2 dB attenuation rate, perfect for fine-tuning signal strength. With a durable construction and 50 Ω impedance, it guarantees reliable performance in high-frequency environments. The SMA connectors ensure a secure fit, while the male to female design offers versatile connectivity options. Whether you're in the lab or out in the field, this attenuator, with a power rating of 2W, is a must-have for precision signal control. Explore our range of RF coaxial connectors and accessories to complete your setup with confidence.