M3933/16-07N

Heilind Number:ASVM3933/16-07N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-07N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-07N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/16-07N

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. With a 4 dB attenuation rate, this precision-engineered component guarantees optimal performance by reducing signal strength without compromising integrity. Its robust construction and 50 Ω impedance ensure reliable operation, while a 2 W power rating accommodates demanding applications with ease. Perfect for use in RF coaxial setups, this attenuator is a must-have for maintaining signal integrity in any connectivity project.