M3933/16-07S

Heilind Number:ASVM3933/16-07S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-07S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-07S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/16-07S

Detailed Description

Enhance signal transmission efficiency with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This screened attenuator features a 50 Ω impedance, ensuring optimal performance in RF systems. With a reliable 4 dB attenuation and a robust 2 W power rating, it is ideal for applications requiring signal control and management. Precision-engineered for durability and signal integrity, this attenuator is a must-have for professionals in the RF industry. Elevate your connectivity experience with this essential component, meticulously crafted for seamless integration and performance in demanding environments.