M3933/16-08N

Heilind Number:ASVM3933/16-08N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-08N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-08N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/16-08N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a precision-engineered 50 Ω impedance, this attenuator ensures optimal performance with minimal signal loss. With 5 dB attenuation and a power rating of 2 W, it effectively controls signal strength while maintaining signal quality. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a reliable solution for your RF coaxial connectivity needs. Trust in its durable construction and precise signal attenuation capabilities for seamless data transmission in even the most demanding environments.