M3933/16-08S

Heilind Number:ASVM3933/16-08S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-08S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-08S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/16-08S

Detailed Description

Enhance signal strength and reduce interference with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a durable screened construction, this attenuator ensures reliable performance with a 5 dB attenuation level, perfect for fine-tuning signal power. With a power rating of 2 W and impedance of 50 Ω, it guarantees efficient signal transmission while minimizing reflections. Whether you're in telecommunications, aerospace, or research, this SMA attenuator is a must-have component for maintaining signal integrity and optimizing system performance. Upgrade your connectivity solutions with this essential RF coaxial accessory.