M3933/16-09N

Heilind Number:ASVM3933/16-09N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-09N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-09N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVM3933/16-09N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a precision-engineered 50 Ω impedance and 7 dB attenuation, this component ensures optimal performance by reducing signal strength as needed. Crafted for durability, it boasts a power rating of 2 W, making it suitable for demanding applications. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is an essential tool for maintaining signal quality in RF coaxial systems. Upgrade your connectivity solutions today with this reliable and efficient connector.